
J3L-IF11-SB | |
|---|---|
DigiKey Part Number | 5256-J3L-IF11-SB-ND |
Manufacturer | |
Manufacturer Product Number | J3L-IF11-SB |
Description | JOYSTICK 10K SGL AXIS SWITCH |
Customer Reference | |
Detailed Description | 1 Axis 10 kOhms Surface Mount Joystick Potentiometer 20° 0.1W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETI Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Axis | 1 | |
Resistance | 10 kOhms | |
Power (Watts) | 0.1W | |
Tolerance | ±20% | |
Adjustment Type | Top Adjustment | |
Rotation Angle | 20° | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 066,94000 Kč | 9 066,94 Kč |
| Unit Price without VAT: | 9 066,94000 Kč |
|---|---|
| Unit Price with VAT: | 10 970,99740 Kč |


