DB10SL-1/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB10SL-1/4

DigiKey Part Number
5256-DB10SL-1/4-ND
Manufacturer
Manufacturer Product Number
DB10SL-1/4
Description
SCALE DIAL 0.25" 10 TURN LOCKING
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Shaft Size 10.0 Turn Scale Dial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ETI Systems
Series
Packaging
Bulk
Part Status
Active
Shaft Size
0.250" (6.35mm)
Number of Turns
10.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 840,64000 Kč2 840,64 Kč
52 527,93000 Kč12 639,65 Kč
102 416,01400 Kč24 160,14 Kč
352 242,36971 Kč78 482,94 Kč
702 159,98386 Kč151 198,87 Kč
Manufacturers Standard Package
Unit Price without VAT:2 840,64000 Kč
Unit Price with VAT:3 437,17440 Kč