
ET74LVC1G07 | |
|---|---|
DigiKey Part Number | 5997-ET74LVC1G07TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET74LVC1G07 |
Description | IC BUFF NON-INVERT 5.5V SC-70-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETEK MICROELECTRONICS | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,68400 Kč | 16,84 Kč |
| 100 | 0,84200 Kč | 84,20 Kč |
| 1 000 | 0,75780 Kč | 757,80 Kč |
| 3 000 | 0,69465 Kč | 2 083,95 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |





