New at DigiKey
I/O Expander 16 I2C, SMBus 24-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET64C16Y

DigiKey Part Number
5997-ET64C16YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ET64C16Y
Description
16-bit I2C-bus/SMBus I/O Expande
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 24-TQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ETEK MICROELECTRONICS
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Open Drain, Push-Pull
Current - Output Source/Sink
25mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
24-TQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ETEK Microelectronics
A separate shipping fee may apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
5013,24980 Kč662,49 Kč
10011,59300 Kč1 159,30 Kč
1 0009,93709 Kč9 937,09 Kč
3 0008,28098 Kč24 842,94 Kč
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč