
ET6280 | |
|---|---|
DigiKey Part Number | 5997-ET6280TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET6280 |
Description | 8 8 array,LED Driver Control |
Customer Reference | |
Detailed Description | LED Driver 20-SOP |
Datasheet | Datasheet |
Category | Interface 2-Wire Serial |
Manufacturer ETEK MICROELECTRONICS | Digits or Characters 8 Digits |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Display Type LED | Mounting Type Surface Mount |
Configuration Dot Matrix | Supplier Device Package 20-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 6,69500 Kč | 66,95 Kč |
| 100 | 3,33690 Kč | 333,69 Kč |
| 1 000 | 2,87806 Kč | 2 878,06 Kč |
| 3 000 | 2,64865 Kč | 7 945,95 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |


