
ET5H7120M | |
|---|---|
DigiKey Part Number | 5997-ET5H7120MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET5H7120M |
Description | 300mA Very-Low IQ WIth EN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed Output 300mA 8-ESOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.55V @ 300mA | |
Current - Output | ||
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | 8-ESOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 18,89800 Kč | 188,98 Kč |
| 100 | 16,79840 Kč | 1 679,84 Kč |
| 500 | 14,69860 Kč | 7 349,30 Kč |
| 1 000 | 12,59880 Kč | 12 598,80 Kč |
| 3 000 | 10,49900 Kč | 31 497,00 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |


