
ET3158A | |
|---|---|
DigiKey Part Number | 5997-ET3158ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET3158A |
Description | 3A load switch, RCB |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3A 4-DFN (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.5V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 26mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DFN (1.2x1.6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 Kč | 7,91 Kč |
| 10 | 5,20200 Kč | 52,02 Kč |
| 100 | 2,70480 Kč | 270,48 Kč |
| 1 000 | 2,26785 Kč | 2 267,85 Kč |
| 3 000 | 2,08060 Kč | 6 241,80 Kč |
| Unit Price without VAT: | 7,91000 Kč |
|---|---|
| Unit Price with VAT: | 9,57110 Kč |








