
EJS3401B | |
|---|---|
DigiKey Part Number | 5997-EJS3401BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EJS3401B |
Description | 60V N-Channel Trench Power MOSFE |
Customer Reference | |
Detailed Description | N-Channel 3.1A Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | - | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | - | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 Kč | 7,28 Kč |
| 20 | 6,91800 Kč | 138,36 Kč |
| 50 | 6,44980 Kč | 322,49 Kč |
| 100 | 6,03370 Kč | 603,37 Kč |
| 1 000 | 5,61762 Kč | 5 617,62 Kč |
| 3 000 | 5,20150 Kč | 15 604,50 Kč |
| Unit Price without VAT: | 7,28000 Kč |
|---|---|
| Unit Price with VAT: | 8,80880 Kč |


