PLA+175CW1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLA+175CW1

DigiKey Part Number
4370-PLA+175CW1-ND
Manufacturer
Manufacturer Product Number
PLA+175CW1
Description
ESUN PLA+(1.75MM,1000G)COLDWHITE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
3D Printing Filament White PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
eSUN
Series
Packaging
Box
Part Status
Active
Filament Material
PLA (Polylactide)
Color
White
Filament Diameter
0.070" (1.75mm)
Weight
2.205 lb (1.00 kg)
Tensile Strength
63Mpa
Flex Strength
74Mpa
Density
1.23g/cm³
Operating Temperature
210°C ~ 230°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1479,10000 Kč479,10 Kč
10424,97800 Kč4 249,78 Kč
25405,18720 Kč10 129,68 Kč
50390,83960 Kč19 541,98 Kč
100377,00340 Kč37 700,34 Kč
250359,46580 Kč89 866,45 Kč
500346,74612 Kč173 373,06 Kč
Manufacturers Standard Package
Unit Price without VAT:479,10000 Kč
Unit Price with VAT:579,71100 Kč