PLA+175C1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLA+175C1

DigiKey Part Number
4370-PLA+175C1-ND
Manufacturer
Manufacturer Product Number
PLA+175C1
Description
ESUN PLA+(1.75MM,1000G)BROWN
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
3D Printing Filament Brown PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
eSUN
Series
Packaging
Box
Part Status
Active
Filament Material
PLA (Polylactide)
Color
Brown
Filament Diameter
0.070" (1.75mm)
Weight
2.205 lb (1.00 kg)
Tensile Strength
63Mpa
Flex Strength
74Mpa
Density
1.23g/cm³
Operating Temperature
210°C ~ 230°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1473,54000 Kč473,54 Kč
10420,05200 Kč4 200,52 Kč
25400,49040 Kč10 012,26 Kč
50386,30920 Kč19 315,46 Kč
100372,63340 Kč37 263,34 Kč
250355,29908 Kč88 824,77 Kč
500342,72684 Kč171 363,42 Kč
Manufacturers Standard Package
Unit Price without VAT:473,54000 Kč
Unit Price with VAT:572,98340 Kč