3D Printing Filament Yellow PETG (Polyethylene Terephthalate Glycol-modified) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PETG175Y1

DigiKey Part Number
4370-PETG175Y1-ND
Manufacturer
Manufacturer Product Number
PETG175Y1
Description
ESUN PETG (1.75MM,1000G)YELLOW
Customer Reference
Detailed Description
3D Printing Filament Yellow PETG (Polyethylene Terephthalate Glycol-modified) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Product Attributes
Type
Description
Select All
Category
Manufacturer
eSUN
Series
Packaging
Box
Part Status
Active
Filament Material
PETG (Polyethylene Terephthalate Glycol-modified)
Color
Yellow
Filament Diameter
0.070" (1.75mm)
Weight
2.205 lb (1.00 kg)
Tensile Strength
52.2Mpa
Flex Strength
58.1Mpa
Density
1.27g/cm³
Operating Temperature
230°C ~ 250°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1442,85000 Kč442,85 Kč
Manufacturers Standard Package
Unit Price without VAT:442,85000 Kč
Unit Price with VAT:535,84850 Kč