
ABS+175CW1 | |
|---|---|
DigiKey Part Number | 4370-ABS+175CW1-ND |
Manufacturer | |
Manufacturer Product Number | ABS+175CW1 |
Description | ESUN ABS (1.75MM,1000G)COLD WHIT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament White ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | eSUN | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filament Material | ABS (Acrylonitrile Butadiene Styrene) | |
Color | White | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | 40Mpa | |
Flex Strength | 68Mpa | |
Density | 1.06g/cm³ | |
Operating Temperature | 230°C ~ 270°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,94000 Kč | 443,94 Kč |
| 10 | 393,69800 Kč | 3 936,98 Kč |
| 25 | 375,37200 Kč | 9 384,30 Kč |
| 50 | 362,07260 Kč | 18 103,63 Kč |
| 100 | 349,25530 Kč | 34 925,53 Kč |
| 250 | 333,00764 Kč | 83 251,91 Kč |
| 500 | 321,22384 Kč | 160 611,92 Kč |
| Unit Price without VAT: | 443,94000 Kč |
|---|---|
| Unit Price with VAT: | 537,16740 Kč |





