


WSLTB-01A-19 | |
|---|---|
DigiKey Part Number | RPC2216-ND |
Manufacturer | |
Manufacturer Product Number | WSLTB-01A-19 |
Description | CBL CLIP WIRE SADDLE FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Fastener 0.420" L x 0.190" H (10.67mm x 4.83mm) |
Datasheet | Datasheet |
EDA/CAD Models | WSLTB-01A-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle on Base | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 0.420" L x 0.190" H (10.67mm x 4.83mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.630" (16.00mm) | |
Width | 0.500" (12.70mm) | |
Height | 0.380" (9.65mm) | |
Panel Hole Size | 0.125" (3.18mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | #4 (M3) or SR-30XX Series Rivet | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,87383 Kč | 3 873,83 Kč |
| 2 000 | 3,68870 Kč | 7 377,40 Kč |
| 3 000 | 3,58460 Kč | 10 753,80 Kč |
| 5 000 | 3,45763 Kč | 17 288,15 Kč |
| 7 000 | 3,37648 Kč | 23 635,36 Kč |
| 10 000 | 3,29258 Kč | 32 925,80 Kč |
| 25 000 | 3,08651 Kč | 77 162,75 Kč |
| 50 000 | 2,93930 Kč | 146 965,00 Kč |
| Unit Price without VAT: | 3,87383 Kč |
|---|---|
| Unit Price with VAT: | 4,68733 Kč |


