


WSLT-02A-19 | |
|---|---|
DigiKey Part Number | RPC5434-ND |
Manufacturer | |
Manufacturer Product Number | WSLT-02A-19 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.640" L x 0.390" H (16.26mm x 9.91mm) |
Datasheet | Datasheet |
EDA/CAD Models | WSLT-02A-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 0.640" L x 0.390" H (16.26mm x 9.91mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.880" (22.35mm) | |
Width | 0.200" (5.08mm) | |
Height | 0.620" (15.75mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.062" (1.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,32232 Kč | 3 322,32 Kč |
| 2 000 | 3,16361 Kč | 6 327,22 Kč |
| 3 000 | 3,07435 Kč | 9 223,05 Kč |
| 5 000 | 2,96544 Kč | 14 827,20 Kč |
| 7 000 | 2,89585 Kč | 20 270,95 Kč |
| 10 000 | 2,82388 Kč | 28 238,80 Kč |
| 25 000 | 2,64712 Kč | 66 178,00 Kč |
| 50 000 | 2,52086 Kč | 126 043,00 Kč |
| Unit Price without VAT: | 3,32232 Kč |
|---|---|
| Unit Price with VAT: | 4,02001 Kč |


