


WS-A-2-2-01 | |
|---|---|
DigiKey Part Number | RPC1466-ND |
Manufacturer | |
Manufacturer Product Number | WS-A-2-2-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.438" L x 0.380" H (11.13mm x 9.65mm) |
Datasheet | Datasheet |
EDA/CAD Models | WS-A-2-2-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | - | |
Opening Size | 0.438" L x 0.380" H (11.13mm x 9.65mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.610" (15.50mm) | |
Width | 0.219" (5.56mm) | |
Height | 0.710" (18.03mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.125" (3.18mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 5,76800 Kč | 57,68 Kč |
| 25 | 5,39720 Kč | 134,93 Kč |
| 50 | 5,14040 Kč | 257,02 Kč |
| 100 | 4,89620 Kč | 489,62 Kč |
| 250 | 4,58804 Kč | 1 147,01 Kč |
| 500 | 4,36914 Kč | 2 184,57 Kč |
| 1 000 | 4,16011 Kč | 4 160,11 Kč |
| 3 000 | 3,84962 Kč | 11 548,86 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |


