WS-1-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WS-1-01

WS-2-01

DigiKey Part Number
RPC2156-ND
Manufacturer
Manufacturer Product Number
WS-2-01
Description
CBL CLIP WIRE SADDLE PUSH IN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Push In, Winged 0.438" L x 0.380" H (11.13mm x 9.65mm)
Datasheet
 Datasheet
EDA/CAD Models
WS-2-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
-
Opening Size
0.438" L x 0.380" H (11.13mm x 9.65mm)
Mounting Type
Push In, Winged
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.610" (15.50mm)
Width
0.219" (5.56mm)
Height
0.710" (18.03mm)
Panel Hole Size
0.187" (4.75mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.063" (1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 408
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,96000 Kč3,96 Kč
103,43700 Kč34,37 Kč
253,21600 Kč80,40 Kč
503,06200 Kč153,10 Kč
1002,91620 Kč291,62 Kč
2502,73372 Kč683,43 Kč
5002,60292 Kč1 301,46 Kč
1 0002,47835 Kč2 478,35 Kč
3 0002,29331 Kč6 879,93 Kč
Manufacturers Standard Package
Unit Price without VAT:3,96000 Kč
Unit Price with VAT:4,79160 Kč