Standard, Locking Natural 1.52" (38.61mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Natural 1.52" (38.61mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
Supporting your Project: Printed Circuit Board Solutions

WITA-50S-M

DigiKey Part Number
RPC5395-ND
Manufacturer
Manufacturer Product Number
WITA-50S-M
Description
CBL TIE LOCKING NAT 50LB 6.30"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 1.52" (38.61mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6.25"
Bundle Diameter
1.52" (38.61mm)
Width
0.180" (4.57mm)
Length - Actual
0.525' (160.00mm, 6.30")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 914
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0000,77903 Kč779,03 Kč
2 0000,74186 Kč1 483,72 Kč
3 0000,72086 Kč2 162,58 Kč
5 0000,69529 Kč3 476,45 Kč
7 0000,67896 Kč4 752,72 Kč
10 0000,66205 Kč6 620,50 Kč
25 0000,62057 Kč15 514,25 Kč
50 0000,59094 Kč29 547,00 Kč
100 0000,56273 Kč56 273,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,77903 Kč
Unit Price with VAT:0,94263 Kč