Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



WITA-40R-UVB-C | |
|---|---|
DigiKey Part Number | WITA-40R-UVB-C-ND |
Manufacturer | |
Manufacturer Product Number | WITA-40R-UVB-C |
Description | CBL TIE LOCKING BLACK 40LB 5.91" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.48" (37.59mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6" | |
Bundle Diameter | 1.48" (37.59mm) | |
Width | 0.141" (3.58mm) | |
Length - Actual | 0.492' (150.00mm, 5.91") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,03890 Kč | 203,89 Kč |
| Unit Price without VAT: | 2,03890 Kč |
|---|---|
| Unit Price with VAT: | 2,46707 Kč |




