Standard, Locking Black 2.13" (54.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 2.13" (54.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Supporting your Project: Printed Circuit Board Solutions

WITA-18V-UVB-M

DigiKey Part Number
RPC5387-ND
Manufacturer
Manufacturer Product Number
WITA-18V-UVB-M
Description
CBL TIE LOCKING BLACK 18LB 7.87"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 2.13" (54.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
EDA/CAD Models
WITA-18V-UVB-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.098" (2.50mm)
Manufacturer
Essentra Components
Length - Actual
0.656' (200.00mm, 7.87")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
18 lbs (8.16 kg)
Part Status
Active
Features
UV Resistant
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
7.75"
Color
Black
Bundle Diameter
2.13" (54.10mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0001,53075 Kč1 530,75 Kč
2 0001,45758 Kč2 915,16 Kč
3 0001,41639 Kč4 249,17 Kč
5 0001,36621 Kč6 831,05 Kč
7 0001,33412 Kč9 338,84 Kč
10 0001,30095 Kč13 009,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,53075 Kč
Unit Price with VAT:1,85221 Kč