


| WIT-RT-1525-Q | |
|---|---|
| DigiKey Part Number | RP221-ND | 
| Manufacturer | |
| Manufacturer Product Number | WIT-RT-1525-Q | 
| Description | CBL TIE RELEAS NAT 250LB 1.270' | 
| Customer Reference | |
| Detailed Description | Standard, Releasable Natural 4.00" (101.60mm) 0.520" (13.21mm) 250 lbs (113.40 kg) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Essentra Components | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Wire/Cable Tie Type | Standard, Releasable | |
| Length - Approximate | 15.25" | |
| Bundle Diameter | 4.00" (101.60mm) | |
| Width | 0.520" (13.21mm) | |
| Length - Actual | 1.270' (387.00mm) | |
| Mounting Type | Free Hanging (In-Line) | |
| Tensile Strength | 250 lbs (113.40 kg) | |
| Features | - | |
| Material | Polyamide (PA66), Nylon 6/6 | |
| Color | Natural | |
| Shelf Life | - | |
| Shelf Life Start | - | |
| Storage/Refrigeration Temperature | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic