


WIT-RT-1-UVB-M | |
|---|---|
DigiKey Part Number | RP1054-ND |
Manufacturer | |
Manufacturer Product Number | WIT-RT-1-UVB-M |
Description | CBL TIE RELEASABL BLK 30LB 8.09" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 1.88" (47.75mm) 0.300" (7.62mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
EDA/CAD Models | WIT-RT-1-UVB-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 8" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 0.674' (205.49mm, 8.09") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,30963 Kč | 4 309,63 Kč |
| 2 000 | 4,10375 Kč | 8 207,50 Kč |
| 3 000 | 3,98794 Kč | 11 963,82 Kč |
| 5 000 | 3,84675 Kč | 19 233,75 Kč |
| 7 000 | 3,75648 Kč | 26 295,36 Kč |
| 10 000 | 3,66314 Kč | 36 631,40 Kč |
| 25 000 | 3,43390 Kč | 85 847,50 Kč |
| 50 000 | 3,27012 Kč | 163 506,00 Kč |
| Unit Price without VAT: | 4,30963 Kč |
|---|---|
| Unit Price with VAT: | 5,21465 Kč |

