Standard, Releasable Natural 1.88" (47.75mm) 0.300" (7.62mm) 30 lbs (13.61 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Releasable Natural 1.88" (47.75mm) 0.300" (7.62mm) 30 lbs (13.61 kg)
Supporting your Project: Printed Circuit Board Solutions

WIT-RT-1-M

DigiKey Part Number
RP1053-ND
Manufacturer
Manufacturer Product Number
WIT-RT-1-M
Description
CBL TIE RELEASABL NAT 30LB 8.09"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard, Releasable Natural 1.88" (47.75mm) 0.300" (7.62mm) 30 lbs (13.61 kg)
Datasheet
 Datasheet
EDA/CAD Models
WIT-RT-1-M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Releasable
Length - Approximate
8"
Bundle Diameter
1.88" (47.75mm)
Width
0.300" (7.62mm)
Length - Actual
0.674' (205.49mm, 8.09")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
30 lbs (13.61 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 670
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0004,75689 Kč4 756,89 Kč
2 0004,52969 Kč9 059,38 Kč
3 0004,40188 Kč13 205,64 Kč
5 0004,24601 Kč21 230,05 Kč
7 0004,14636 Kč29 024,52 Kč
10 0004,04333 Kč40 433,30 Kč
25 0003,79032 Kč94 758,00 Kč
50 0003,60955 Kč180 477,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,75689 Kč
Unit Price with VAT:5,75584 Kč