


WIT-50RLA-M | |
|---|---|
DigiKey Part Number | RP1042-ND |
Manufacturer | |
Manufacturer Product Number | WIT-50RLA-M |
Description | CBL TIE LOCKING NAT 50LB 8.87" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.00" (50.80mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | WIT-50RLA-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.75" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.739' (225.40mm, 8.87") | |
Mounting Type | Push Mount, Arrowhead | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA46), Nylon 4/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,31411 Kč | 3 314,11 Kč |
| 2 000 | 3,15579 Kč | 6 311,58 Kč |
| 3 000 | 3,06676 Kč | 9 200,28 Kč |
| 5 000 | 2,95811 Kč | 14 790,55 Kč |
| 7 000 | 2,88869 Kč | 20 220,83 Kč |
| 10 000 | 2,81690 Kč | 28 169,00 Kč |
| 25 000 | 2,64058 Kč | 66 014,50 Kč |
| 50 000 | 2,51463 Kč | 125 731,50 Kč |
| Unit Price without VAT: | 3,31411 Kč |
|---|---|
| Unit Price with VAT: | 4,01007 Kč |

