


WIT-50LR-UVB-M | |
|---|---|
DigiKey Part Number | RP1038-ND |
Manufacturer | |
Manufacturer Product Number | WIT-50LR-UVB-M |
Description | CBL TIE RELEAS BLACK 50LB 11.65" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | WIT-50LR-UVB-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 11.75" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.971' (296.00mm, 11.65") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,94686 Kč | 2 946,86 Kč |
| 2 000 | 2,80597 Kč | 5 611,94 Kč |
| 3 000 | 2,72673 Kč | 8 180,19 Kč |
| 5 000 | 2,63013 Kč | 13 150,65 Kč |
| 7 000 | 2,56839 Kč | 17 978,73 Kč |
| 10 000 | 2,50456 Kč | 25 045,60 Kč |
| 25 000 | 2,34778 Kč | 58 694,50 Kč |
| 50 000 | 2,23578 Kč | 111 789,00 Kč |
| Unit Price without VAT: | 2,94686 Kč |
|---|---|
| Unit Price with VAT: | 3,56570 Kč |

