Cable Clip, P-Type Black Fastener 0.625" (15.88mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, P-Type Black Fastener 0.625" (15.88mm)
Supporting your Project: Printed Circuit Board Solutions

WHC-625-01BK

DigiKey Part Number
RPC3348-ND
Manufacturer
Manufacturer Product Number
WHC-625-01BK
Description
CBL CLIP P-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Clip, P-Type Black Fastener 0.625" (15.88mm)
Datasheet
 Datasheet
EDA/CAD Models
WHC-625-01BK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, P-Type
Type Attributes
Open
Opening Size
0.625" (15.88mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
1.125" (28.58mm)
Width
0.500" (12.70mm)
Height
-
Panel Hole Size
0.204" (5.18mm)
Material Thickness
0.080" (2.03mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
#10 (M5)
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 020
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
108,92400 Kč89,24 Kč
258,36560 Kč209,14 Kč
507,96660 Kč398,33 Kč
1007,58450 Kč758,45 Kč
2507,10908 Kč1 777,27 Kč
5006,76892 Kč3 384,46 Kč
1 0006,44555 Kč6 445,55 Kč
3 0005,96448 Kč17 893,44 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč