


VMCGE-30M-01 | |
|---|---|
DigiKey Part Number | RPC5359-ND |
Manufacturer | |
Manufacturer Product Number | VMCGE-30M-01 |
Description | CARD GUIDE VERTICAL MOUNT 1.12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 1.120" (28.45mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | VMCGE-30M-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 1.120" (28.45mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,99800 Kč | 49,98 Kč |
| 25 | 4,67840 Kč | 116,96 Kč |
| 50 | 4,45580 Kč | 222,79 Kč |
| 100 | 4,24160 Kč | 424,16 Kč |
| 250 | 3,97452 Kč | 993,63 Kč |
| 500 | 3,78468 Kč | 1 892,34 Kč |
| 1 000 | 3,60389 Kč | 3 603,89 Kč |
| 3 000 | 3,33476 Kč | 10 004,28 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |



