


VMCG-330-MPBK-K | |
|---|---|
DigiKey Part Number | RPC2149-ND |
Manufacturer | |
Manufacturer Product Number | VMCG-330-MPBK-K |
Description | CARD GUIDE VERTICAL MOUNT 4.73" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nylon, Screw Mount, Latching, 4.730" (120.00mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | VMCG-330-MPBK-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Screw Mount, Latching, 4.730" (120.00mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,38000 Kč | 117,38 Kč |
| 10 | 99,80300 Kč | 998,03 Kč |
| 25 | 93,55040 Kč | 2 338,76 Kč |
| 50 | 89,08200 Kč | 4 454,10 Kč |
| 100 | 84,82980 Kč | 8 482,98 Kč |
| 300 | 78,50173 Kč | 23 550,52 Kč |
| 500 | 75,72382 Kč | 37 861,91 Kč |
| 1 000 | 72,11238 Kč | 72 112,38 Kč |
| 2 500 | 67,60264 Kč | 169 006,60 Kč |
| Unit Price without VAT: | 117,38000 Kč |
|---|---|
| Unit Price with VAT: | 142,02980 Kč |


