


VLP2-F-2 | |
|---|---|
DigiKey Part Number | RPC5352-ND |
Manufacturer | |
Manufacturer Product Number | VLP2-F-2 |
Description | LED LIGHT PIPE CLR VERT 15MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid |
Datasheet | Datasheet |
EDA/CAD Models | VLP2-F-2 Models |
Category | Color Clear |
Manufacturer Essentra Components | Configuration Single |
Series | Type Rigid |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 20,20000 Kč | 202,00 Kč |
| 100 | 15,05980 Kč | 1 505,98 Kč |
| 500 | 12,78316 Kč | 6 391,58 Kč |
| 1 000 | 12,03857 Kč | 12 038,57 Kč |
| 2 000 | 11,40675 Kč | 22 813,50 Kč |
| 5 000 | 10,71725 Kč | 53 586,25 Kč |
| 10 000 | 10,28778 Kč | 102 877,80 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |





