


VLP2-D-5 | |
|---|---|
DigiKey Part Number | VLP2-D-5-ND |
Manufacturer | |
Manufacturer Product Number | VLP2-D-5 |
Description | LED LIGHT PIPE CLR VERT 26.1MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid |
Datasheet | Datasheet |
EDA/CAD Models | VLP2-D-5 Models |
Category | Color Clear |
Manufacturer Essentra Components | Configuration Single |
Series | Type Rigid |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,53000 Kč | 32,53 Kč |
| 10 | 22,98300 Kč | 229,83 Kč |
| 100 | 17,24960 Kč | 1 724,96 Kč |
| 500 | 14,70772 Kč | 7 353,86 Kč |
| 1 000 | 13,87746 Kč | 13 877,46 Kč |
| 2 000 | 13,17317 Kč | 26 346,34 Kč |
| 5 000 | 12,40477 Kč | 62 023,85 Kč |
| 10 000 | 11,92628 Kč | 119 262,80 Kč |
| Unit Price without VAT: | 32,53000 Kč |
|---|---|
| Unit Price with VAT: | 39,36130 Kč |


