


VG-3 | |
|---|---|
DigiKey Part Number | RPC5333-ND |
Manufacturer | |
Manufacturer Product Number | VG-3 |
Description | SCREW GROMMET #6-32 RUBBER BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet #6-32 Rubber Black |
Datasheet | Datasheet |
EDA/CAD Models | VG-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Screw Size | #6-32 | |
Head Diameter | 0.380" (9.65mm) | |
Mounting Hole Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | 0.100" (2.54mm) | |
Material | Rubber | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 Kč | 14,52 Kč |
| 5 | 12,08200 Kč | 60,41 Kč |
| 10 | 11,22000 Kč | 112,20 Kč |
| 25 | 10,23880 Kč | 255,97 Kč |
| 50 | 9,59460 Kč | 479,73 Kč |
| 100 | 9,01780 Kč | 901,78 Kč |
| 250 | 8,34928 Kč | 2 087,32 Kč |
| 500 | 7,90512 Kč | 3 952,56 Kč |
| 1 000 | 7,50790 Kč | 7 507,90 Kč |
| Unit Price without VAT: | 14,52000 Kč |
|---|---|
| Unit Price with VAT: | 17,56920 Kč |


