Cable Clip, Bendable Black Fastener 0.575" (14.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Bendable Black Fastener 0.575" (14.60mm)
Supporting your Project: Printed Circuit Board Solutions

VCC-63254

DigiKey Part Number
RPC2145-ND
Manufacturer
Manufacturer Product Number
VCC-63254
Description
CBL CLIP BENDABLE BLACK FASTENER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Clip, Bendable Black Fastener 0.575" (14.60mm)
Datasheet
 Datasheet
EDA/CAD Models
VCC-63254 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Bendable
Type Attributes
-
Opening Size
0.575" (14.60mm)
Mounting Type
Fastener
Material
Steel
Color
Black
Length
2.130" (54.10mm)
Width
0.140" (3.56mm)
Height
-
Panel Hole Size
0.126" (3.20mm)
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
Protective Coating
Screw Size
#5 (M3)
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 645
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1019,23400 Kč192,34 Kč
2518,03320 Kč450,83 Kč
5017,16800 Kč858,40 Kč
10016,34690 Kč1 634,69 Kč
25015,32184 Kč3 830,46 Kč
50014,58984 Kč7 294,92 Kč
1 00013,89312 Kč13 893,12 Kč
3 00012,85687 Kč38 570,61 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč