Board Support Edge Holding / Snap Lock Nylon 0.484" (12.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Edge Holding / Snap Lock Nylon 0.484" (12.30mm)
Supporting your Project: Printed Circuit Board Solutions

UBM-12.3M-01

DigiKey Part Number
RPC1680-ND
Manufacturer
Manufacturer Product Number
UBM-12.3M-01
Description
BRD SPT EDGE HOLD SNP LCK 12.3MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Edge Holding / Snap Lock Nylon 0.484" (12.30mm)
Datasheet
 Datasheet
EDA/CAD Models
UBM-12.3M-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Edge Holding
Mounting Type
Snap Lock
Between Board Height
0.484" (12.30mm)
Length - Overall
0.846" (21.50mm)
Support Hole Diameter
-
Support Panel Thickness
0.060" ~ 0.090" (1.50mm ~ 2.30mm)
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Mounting Panel Thickness
0.039" ~ 0.090" (1.00mm ~ 2.30mm)
Features
Winged
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
59,53400 Kč47,67 Kč
108,86100 Kč88,61 Kč
258,08000 Kč202,00 Kč
507,56340 Kč378,17 Kč
1007,09730 Kč709,73 Kč
2506,56060 Kč1 640,15 Kč
5006,20448 Kč3 102,24 Kč
1 0005,88574 Kč5 885,74 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč