



TMS002A | |
|---|---|
DigiKey Part Number | RPC6232-ND |
Manufacturer | |
Manufacturer Product Number | TMS002A |
Description | CABLE TIE HLDR DUAL SCREW #6 NAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Screw, #6 (M3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #6 (M3) | |
Size / Dimension | 0.59" L x 0.39" W x 0.28" H (15.0mm x 9.9mm x 7.0mm) | |
For Use With/Related Products | Cable Ties up to 0.189" (4.8mm) Width | |
Material | Nylon 6.6 | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 2,21000 Kč | 22,10 Kč |
| 25 | 2,07960 Kč | 51,99 Kč |
| 50 | 1,97880 Kč | 98,94 Kč |
| 100 | 1,88400 Kč | 188,40 Kč |
| 300 | 1,74363 Kč | 523,09 Kč |
| 500 | 1,68190 Kč | 840,95 Kč |
| 1 000 | 1,60127 Kč | 1 601,27 Kč |
| 2 500 | 1,50095 Kč | 3 752,38 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |




