



TMA005A | |
|---|---|
DigiKey Part Number | RPC6228-ND |
Manufacturer | |
Manufacturer Product Number | TMA005A |
Description | CABLE TIE HLDR DUAL ADH NATURAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Adhesive, Screw, #10 (M5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Adhesive, Screw, #10 (M5) | |
Size / Dimension | 1.10" L x 1.10" W x 0.16" H (28.0mm x 28.0mm x 4.0mm) | |
For Use With/Related Products | Cable Ties up to 0.200" (5.1mm) Width | |
Material | Nylon 6.6 | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 16,44100 Kč | 164,41 Kč |
| 25 | 15,42080 Kč | 385,52 Kč |
| 50 | 14,67760 Kč | 733,88 Kč |
| 100 | 13,97630 Kč | 1 397,63 Kč |
| 300 | 12,93337 Kč | 3 880,01 Kč |
| 500 | 12,47492 Kč | 6 237,46 Kč |
| 1 000 | 11,87899 Kč | 11 878,99 Kč |
| 2 500 | 11,13524 Kč | 27 838,10 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |


