


TLHE-1-750-01 | |
|---|---|
DigiKey Part Number | RPC5312-ND |
Manufacturer | |
Manufacturer Product Number | TLHE-1-750-01 |
Description | CBL CLIP TWIST LOCK NAT FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural Fastener 0.700" ~ 0.800" (17.78mm ~ 20.32mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLHE-1-750-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | Hinged | |
Opening Size | 0.700" ~ 0.800" (17.78mm ~ 20.32mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.670" (17.02mm) | |
Width | 0.750" (19.05mm) | |
Height | 1.772" (45.00mm) | |
Panel Hole Size | - | |
Material Thickness | 0.079" (2.00mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,79800 Kč | 87,98 Kč |
| 25 | 8,23960 Kč | 205,99 Kč |
| 50 | 7,84060 Kč | 392,03 Kč |
| 100 | 7,46690 Kč | 746,69 Kč |
| 250 | 6,99904 Kč | 1 749,76 Kč |
| 500 | 6,66392 Kč | 3 331,96 Kč |
| 1 000 | 6,34581 Kč | 6 345,81 Kč |
| 3 000 | 5,87216 Kč | 17 616,48 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

