Cable Clip, Twist Lock Natural Fastener 0.750" ~ 0.850" (19.05mm ~ 21.59mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Twist Lock Natural Fastener 0.750" ~ 0.850" (19.05mm ~ 21.59mm)
Supporting your Project: Printed Circuit Board Solutions

TLH-800-01

DigiKey Part Number
RP1013-ND
Manufacturer
Manufacturer Product Number
TLH-800-01
Description
CBL CLIP TWIST LOCK NAT FASTENER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, Twist Lock Natural Fastener 0.750" ~ 0.850" (19.05mm ~ 21.59mm)
Datasheet
 Datasheet
EDA/CAD Models
TLH-800-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
Essentra Components
Color
Natural
Series
Length
0.670" (17.02mm)
Packaging
Bulk
Width
0.750" (19.05mm)
Part Status
Active
Height
1.750" (44.45mm)
Type
Clip, Twist Lock
Material Thickness
0.079" (2.00mm)
Type Attributes
Hinged
Material Flammability Rating
UL94 V-2
Opening Size
0.750" ~ 0.850" (19.05mm ~ 21.59mm)
Screw Size
#6 (M4)
Mounting Type
Fastener
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 766
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
108,52500 Kč85,25 Kč
257,98760 Kč199,69 Kč
507,60960 Kč380,48 Kč
1007,24430 Kč724,43 Kč
2506,79076 Kč1 697,69 Kč
5006,46570 Kč3 232,85 Kč
1 0006,15682 Kč6 156,82 Kč
3 0005,69739 Kč17 092,17 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč