


TLH-500-01 | |
|---|---|
DigiKey Part Number | RP1012-ND |
Manufacturer | |
Manufacturer Product Number | TLH-500-01 |
Description | CBL CLIP TWIST LOCK NAT FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural Fastener 0.450" ~ 0.550" (11.43mm ~ 13.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLH-500-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | Hinged | |
Opening Size | 0.450" ~ 0.550" (11.43mm ~ 13.97mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.551" (14.00mm) | |
Width | 0.559" (14.20mm) | |
Height | 1.350" (34.29mm) | |
Panel Hole Size | - | |
Material Thickness | 0.100" (2.54mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #8 (M4) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,76938 Kč | 5 769,38 Kč |
| 2 000 | 5,49384 Kč | 10 987,68 Kč |
| 3 000 | 5,33884 Kč | 16 016,52 Kč |
| 5 000 | 5,14976 Kč | 25 748,80 Kč |
| 7 000 | 5,02897 Kč | 35 202,79 Kč |
| 10 000 | 4,90402 Kč | 49 040,20 Kč |
| 25 000 | 4,59719 Kč | 114 929,75 Kč |
| Unit Price without VAT: | 5,76938 Kč |
|---|---|
| Unit Price with VAT: | 6,98095 Kč |


