Cable Clip, Twist Lock Natural Adhesive 0.300" ~ 0.400" (7.62mm ~ 10.16mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Twist Lock Natural Adhesive 0.300" ~ 0.400" (7.62mm ~ 10.16mm)
Supporting your Project: Printed Circuit Board Solutions

TLFB-350-01A1

DigiKey Part Number
RPC5311-ND
Manufacturer
Manufacturer Product Number
TLFB-350-01A1
Description
CBL CLIP TWIST LOCK NAT ADHESIVE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Twist Lock Natural Adhesive 0.300" ~ 0.400" (7.62mm ~ 10.16mm)
Datasheet
 Datasheet
EDA/CAD Models
TLFB-350-01A1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Twist Lock
Type Attributes
-
Opening Size
0.300" ~ 0.400" (7.62mm ~ 10.16mm)
Mounting Type
Adhesive
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
1.000" (25.40mm)
Width
0.500" (12.70mm)
Height
1.150" (29.21mm)
Panel Hole Size
-
Material Thickness
0.070" (1.78mm)
Material Flammability Rating
UL94 V-2
Adhesive
Rubber Based (RMS-102)
Features
Flexible Base
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0007,28610 Kč7 286,10 Kč
2 0006,93806 Kč13 876,12 Kč
3 0006,74239 Kč20 227,17 Kč
5 0006,50367 Kč32 518,35 Kč
7 0006,35115 Kč44 458,05 Kč
10 0006,19338 Kč61 933,80 Kč
25 0005,80591 Kč145 147,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,28610 Kč
Unit Price with VAT:8,81618 Kč