Screw Grommet #8 Self Tapping Screw Nylon Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Screw Grommet #8 Self Tapping Screw Nylon Natural
Supporting your Project: Printed Circuit Board Solutions

TFR-2

DigiKey Part Number
RP1011-ND
Manufacturer
Manufacturer Product Number
TFR-2
Description
SCREW GROMMET #8 NYLON NATURAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Screw Grommet #8 Self Tapping Screw Nylon Natural
Datasheet
 Datasheet
EDA/CAD Models
TFR-2 Models
Product Attributes
Filter Similar Products
Category
Head Diameter
0.490" (12.45mm)
Manufacturer
Essentra Components
Mounting Hole Diameter
0.300" (7.62mm) Square
Series
Head Height
0.125" (3.18mm) 1/8"
Packaging
Bulk
Material
Nylon
Part Status
Active
Color
Natural
Screw Size
#8 Self Tapping Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
56,63600 Kč33,18 Kč
106,15200 Kč61,52 Kč
255,58560 Kč139,64 Kč
505,21180 Kč260,59 Kč
1004,88410 Kč488,41 Kč
2504,50364 Kč1 125,91 Kč
5004,25084 Kč2 125,42 Kč
1 0004,02490 Kč4 024,90 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč