


TFCM-25M | |
|---|---|
DigiKey Part Number | RPC5310-ND |
Manufacturer | |
Manufacturer Product Number | TFCM-25M |
Description | CBL CLIP FLAT NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural Adhesive 2.200" (55.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFCM-25M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 2.200" (55.88mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 2.590" (65.79mm) | |
Width | 0.590" (14.99mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Acrylic Based (RMS-92A) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,42000 Kč | 32,42 Kč |
| 10 | 27,47000 Kč | 274,70 Kč |
| 25 | 25,74000 Kč | 643,50 Kč |
| 50 | 24,50640 Kč | 1 225,32 Kč |
| 100 | 23,33390 Kč | 2 333,39 Kč |
| 300 | 21,59240 Kč | 6 477,72 Kč |
| 500 | 20,82730 Kč | 10 413,65 Kč |
| 1 000 | 19,83331 Kč | 19 833,31 Kč |
| 2 500 | 18,59186 Kč | 46 479,65 Kč |
| Unit Price without VAT: | 32,42000 Kč |
|---|---|
| Unit Price with VAT: | 39,22820 Kč |


