


TFCC-40-01 | |
|---|---|
DigiKey Part Number | RPC1142-ND |
Manufacturer | |
Manufacturer Product Number | TFCC-40-01 |
Description | CBL CLIP FLAT NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural Adhesive 2.130" (54.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFCC-40-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 2.130" (54.10mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 2.638" (67.00mm) | |
Width | 0.620" (15.75mm) | |
Height | 0.620" (15.75mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Acrylic Based (RMS-92) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 30,82500 Kč | 308,25 Kč |
| 25 | 28,89320 Kč | 722,33 Kč |
| 50 | 27,51160 Kč | 1 375,58 Kč |
| 100 | 26,19710 Kč | 2 619,71 Kč |
| 300 | 24,24080 Kč | 7 272,24 Kč |
| 500 | 23,38254 Kč | 11 691,27 Kč |
| 1 000 | 22,26649 Kč | 22 266,49 Kč |
| 2 500 | 20,87294 Kč | 52 182,35 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |




