


TCG1-3.300-23 | |
|---|---|
DigiKey Part Number | RP777-ND |
Manufacturer | |
Manufacturer Product Number | TCG1-3.300-23 |
Description | TENSION CARD GUIDE 2 GRIP 3.3" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate, Snap-In Mount, 3.300" (83.82mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | TCG1-3.300-23 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polycarbonate, Snap-In Mount, 3.300" (83.82mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,69100 Kč | 136,91 Kč |
| 25 | 12,81720 Kč | 320,43 Kč |
| 50 | 12,20820 Kč | 610,41 Kč |
| 100 | 11,62450 Kč | 1 162,45 Kč |
| 250 | 10,89460 Kč | 2 723,65 Kč |
| 500 | 10,37386 Kč | 5 186,93 Kč |
| 1 000 | 9,87851 Kč | 9 878,51 Kč |
| 2 500 | 9,25995 Kč | 23 149,88 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

