


TCG1-2.500-23 | |
|---|---|
DigiKey Part Number | RP776-ND |
Manufacturer | |
Manufacturer Product Number | TCG1-2.500-23 |
Description | TENSION CARD GUIDE 1 GRIP 2.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate, Snap-In Mount, 2.500" (63.50mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | TCG1-2.500-23 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polycarbonate, Snap-In Mount, 2.500" (63.50mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,18700 Kč | 131,87 Kč |
| 25 | 12,36360 Kč | 309,09 Kč |
| 50 | 11,77140 Kč | 588,57 Kč |
| 100 | 11,20870 Kč | 1 120,87 Kč |
| 250 | 10,50656 Kč | 2 626,64 Kč |
| 500 | 10,00470 Kč | 5 002,35 Kč |
| 1 000 | 9,52679 Kč | 9 526,79 Kč |
| 2 500 | 8,93011 Kč | 22 325,28 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

