




TCBS-4-01 | |
|---|---|
DigiKey Part Number | RPC1141-ND |
Manufacturer | |
Manufacturer Product Number | TCBS-4-01 |
Description | BRD SPT SNAP LOCK SCRW MNT 1/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | TCBS-4-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.654" (16.60mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | M3.5 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 5 | 9,32400 Kč | 46,62 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 25 | 7,88680 Kč | 197,17 Kč |
| 50 | 7,38280 Kč | 369,14 Kč |
| 100 | 6,92720 Kč | 692,72 Kč |
| 250 | 6,40272 Kč | 1 600,68 Kč |
| 500 | 6,05414 Kč | 3 027,07 Kč |
| 1 000 | 5,74253 Kč | 5 742,53 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |










