




SVF-1 | |
|---|---|
DigiKey Part Number | RPC3252-ND |
Manufacturer | |
Manufacturer Product Number | SVF-1 |
Description | FOOT CYLINDRICAL 1.5" DIA BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 1.500" Dia (38.10mm) Thermoplastic Elastomer Black |
Datasheet | Datasheet |
EDA/CAD Models | SVF-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 1.500" Dia (38.10mm) | |
Thickness | 0.315" (8.00mm) | |
Material | Thermoplastic Elastomer | |
Hardness | 75 Shore A | |
Form | Individual Pieces | |
Mounting Type | Snap Rivet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 5 | 12,85000 Kč | 64,25 Kč |
| 10 | 11,94800 Kč | 119,48 Kč |
| 25 | 10,91040 Kč | 272,76 Kč |
| 50 | 10,22180 Kč | 511,09 Kč |
| 100 | 9,60870 Kč | 960,87 Kč |
| 400 | 8,57558 Kč | 3 430,23 Kč |
| 800 | 8,13935 Kč | 6 511,48 Kč |
| 1 200 | 7,90575 Kč | 9 486,90 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |


