Cable Clip, Twist Lock Natural Arrowhead, Winged 0.402" ~ 0.500" (10.21mm ~ 12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Twist Lock Natural Arrowhead, Winged 0.402" ~ 0.500" (10.21mm ~ 12.70mm)
Supporting your Project: Printed Circuit Board Solutions

STL-450-3-01

DigiKey Part Number
RPC1715-ND
Manufacturer
Manufacturer Product Number
STL-450-3-01
Description
CBL CLIP TWIST LOCK NAT ARROW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, Twist Lock Natural Arrowhead, Winged 0.402" ~ 0.500" (10.21mm ~ 12.70mm)
Datasheet
 Datasheet
EDA/CAD Models
STL-450-3-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Twist Lock
Type Attributes
Standoff
Opening Size
0.402" ~ 0.500" (10.21mm ~ 12.70mm)
Mounting Type
Arrowhead, Winged
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
-
Height
1.280" (32.51mm)
Panel Hole Size
0.187" (4.75mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 508
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
106,38300 Kč63,83 Kč
255,98040 Kč149,51 Kč
505,69040 Kč284,52 Kč
1005,41960 Kč541,96 Kč
2505,07984 Kč1 269,96 Kč
5004,83668 Kč2 418,34 Kč
1 0004,60549 Kč4 605,49 Kč
3 0004,26175 Kč12 785,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč