


STL-3-250-3-01 | |
|---|---|
DigiKey Part Number | RPC5265-ND |
Manufacturer | |
Manufacturer Product Number | STL-3-250-3-01 |
Description | CBL CLIP TWIST LOCK NAT FIR TREE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural Fir Tree 0.201" ~ 0.301" (5.11mm ~ 7.65mm) |
Datasheet | Datasheet |
EDA/CAD Models | STL-3-250-3-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | Standoff | |
Opening Size | 0.201" ~ 0.301" (5.11mm ~ 7.65mm) | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | - | |
Height | 0.941" (23.90mm) | |
Panel Hole Size | 0.311" (7.90mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 Kč | 6,66 Kč |
| 10 | 5,65900 Kč | 56,59 Kč |
| 25 | 5,30960 Kč | 132,74 Kč |
| 50 | 5,06000 Kč | 253,00 Kč |
| 100 | 4,81660 Kč | 481,66 Kč |
| 250 | 4,51408 Kč | 1 128,52 Kč |
| 500 | 4,29852 Kč | 2 149,26 Kč |
| 1 000 | 4,09296 Kč | 4 092,96 Kč |
| 3 000 | 3,78732 Kč | 11 361,96 Kč |
| Unit Price without VAT: | 6,66000 Kč |
|---|---|
| Unit Price with VAT: | 8,05860 Kč |


