


STL-1-250-8-01 | |
|---|---|
DigiKey Part Number | RPC1274-ND |
Manufacturer | |
Manufacturer Product Number | STL-1-250-8-01 |
Description | CBL CLIP TWIST LOCK NAT ARROW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural Arrowhead, Winged 0.201" ~ 0.301" (5.11mm ~ 7.65mm) |
Datasheet | Datasheet |
EDA/CAD Models | STL-1-250-8-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | Standoff | |
Opening Size | 0.201" ~ 0.301" (5.11mm ~ 7.65mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | - | |
Height | 1.252" (31.80mm) | |
Panel Hole Size | 0.157" (4.00mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 25 | 5,68640 Kč | 142,16 Kč |
| 50 | 5,41320 Kč | 270,66 Kč |
| 100 | 5,15500 Kč | 515,50 Kč |
| 250 | 4,83120 Kč | 1 207,80 Kč |
| 500 | 4,60024 Kč | 2 300,12 Kč |
| 1 000 | 4,38018 Kč | 4 380,18 Kč |
| 3 000 | 4,05317 Kč | 12 159,51 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


