


SSRS6-16-01 | |
|---|---|
DigiKey Part Number | RP1004-ND |
Manufacturer | |
Manufacturer Product Number | SSRS6-16-01 |
Description | BRD SPT SNAP LCK SCRW MNT NYL 1" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | SSRS6-16-01 Models |
Category | Length - Overall 1.126" (28.60mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.232" (5.90mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.234" (5.94mm) |
Part Status Active | Features Stackable |
Holding Type Snap Lock | Material Nylon |
Mounting Type Screw Mount | Base Product Number |
Between Board Height 1.000" (25.40mm) 1" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 5 | 9,32400 Kč | 46,62 Kč |
| 10 | 8,67200 Kč | 86,72 Kč |
| 25 | 7,90360 Kč | 197,59 Kč |
| 50 | 7,39120 Kč | 369,56 Kč |
| 100 | 6,93560 Kč | 693,56 Kč |
| 250 | 6,41028 Kč | 1 602,57 Kč |
| 500 | 6,06170 Kč | 3 030,85 Kč |
| 1 000 | 5,74967 Kč | 5 749,67 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

