




SRS8-4-01 | |
|---|---|
DigiKey Part Number | RPC1660-ND |
Manufacturer | |
Manufacturer Product Number | SRS8-4-01 |
Description | BRD SPT SNAP LOCK SCRW MNT 1/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | SRS8-4-01 Models |
Category | Length - Overall 0.378" (9.60mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.232" (5.90mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.232" (5.90mm) |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Lock | Material Nylon |
Mounting Type Screw Mount | Base Product Number |
Between Board Height 0.250" (6.35mm) 1/4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 5 | 6,13200 Kč | 30,66 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 25 | 5,17400 Kč | 129,35 Kč |
| 50 | 4,82960 Kč | 241,48 Kč |
| 100 | 4,52300 Kč | 452,30 Kč |
| 250 | 4,16768 Kč | 1 041,92 Kč |
| 500 | 3,93208 Kč | 1 966,04 Kč |
| 1 000 | 3,72190 Kč | 3 721,90 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

